The TNPW08055K00BEEA resistor from Vishay features a 5kΩ resistance value and 150V voltage rating. It is available in a 0805 package with a height of 0.45mm and a width of 1.25mm. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is supplied in tape and reel packaging with a quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |