The TNPW1206176RBEBD is a surface mount resistor from Vishay, featuring a 1206 case code and 200V voltage rating. It has a resistance of 176 ohms with a tolerance of 0.1%. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 100. It measures 3.2mm in length, 1.6mm in width, and 0.55mm in height.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 176R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |