The TNPW1206442KBEBD resistor from Vishay features a 200V voltage rating and a resistance of 442kΩ. It has a compact 1206 package with a height of 0.55mm, length of 3.2mm, and width of 1.6mm. The resistor is designed for surface mount applications and operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 442kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |