Surface mount chip resistor featuring 60.4 ohm resistance with a tight 0.1% tolerance. This 1206 case size component offers 250mW power dissipation and a 200V voltage rating. Constructed with thin film technology, it provides moisture resistance, anti-sulfur properties, and automotive AEC-Q200 qualification. Operating across a -55°C to 125°C temperature range, it is supplied in tape and reel packaging.
Vishay TNPW120660R4BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120660R4BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.