
The TNPW120660R4BEEN is a 200V rated SMD/SMT chip resistor with a resistance of 60.4 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is suitable for use in automotive applications. The resistor is packaged in a 1206 case and is available in quantities of 1000. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C.
Vishay TNPW120660R4BEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120660R4BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.