The TNPW120671R5FHTA is a 71.5 ohm, 1% tolerance chip resistor from Vishay, packaged in a 1206 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is not radiation hardened.
Vishay TNPW120671R5FHTA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 71.5R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW120671R5FHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.