
The TNPW2010100RBEEF is a 300V 100R 0.1% chip resistor from Vishay, packaged in a 2010 case with tin contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 400mW. It is RoHS compliant and available in quantities of 4000 per reel.
Vishay TNPW2010100RBEEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2010100RBEEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
