Vishay TP3B155M025C4600AS technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.6R |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3B155M025C4600AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.