
The TP3 Series ceramic capacitor features a capacitance of 15uF with a tolerance of 10%. It has a voltage rating of 25V and a maximum operating temperature of 125°C. The capacitor is packaged in a 2917 case code, suitable for surface mount technology (SMT) applications. It is RoHS compliant and suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 3.1mm |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
