
TVS Diodes / ESD Suppressors 1.5KW 22V 10% Unidir
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TPC22-E3/87A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPC22-E3/87A technical specifications.
| Package/Case | TO-277A |
| Clamping Voltage | 31.9V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 47A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17.8V |
| Series | eSMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPC22-E3/87A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.