
The TPC33A-E3/86A is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and has a maximum reverse leakage current of 1uA. It can withstand a maximum surge current of 32.8A and a peak pulse power of 1.5kW.
Vishay TPC33A-E3/86A technical specifications.
| Package/Case | TO-277A |
| Clamping Voltage | 45.7V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| Series | eSMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.