
The TPSMA16/11T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 23.5V and a peak pulse power of 400W. It operates within a temperature range of -65°C to 185°C and is available in a DO-214AC package, typically supplied in tape and reel quantities of 1800. The device is designed to handle a maximum surge current of 40A and is suitable for use in applications where a reliable voltage suppression is required.
Sign in to ask questions about the Vishay TPSMA16/11T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMA16/11T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.9V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMA16/11T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
