Vishay TPSMA27AHE3/2GT technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.7A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMA27AHE3/2GT to view detailed technical specifications.
No datasheet is available for this part.