The TPSMA30AHE3/63T is a DO-214AC packaged transient voltage suppressor from Vishay, featuring a clamping voltage of 41.4V and a maximum surge current of 9.7A. It operates within a temperature range of -65°C to 185°C and has a peak pulse power rating of 400W. The device is available in tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.7A |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |