
TVS Diodes / ESD Suppressors 400W 6.8V Unidirect
Vishay TPSMA6.8A-E3/61T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Direction | Unidirectional |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| Series | TPSMx |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
