
The TPSMB13A/55T is a unidirectional transient voltage suppressor with a clamping voltage of 18.2V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 185°C and has a maximum surge current of 75A. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. It is suitable for use in applications where high voltage suppression is required.
Sign in to ask questions about the Vishay TPSMB13A/55T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMB13A/55T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB13A/55T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
