The TPSMB13A-E3/51T is a transient voltage suppressor from Vishay with a clamping voltage of 18.2V and a peak pulse power of 600W. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AA case and is available in bulk packaging. It is a unidirectional component with a maximum surge current of 33A and an operating supply voltage of 11.1V.
Sign in to ask questions about the Vishay TPSMB13A-E3/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMB13A-E3/51T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Operating Supply Voltage | 11.1V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB13A-E3/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.