FILTER UNIT, 80MM - More Details
Vishay TPSMB13A-E3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Operating Supply Voltage | 11.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.