The TPSMB13A-E3/5BT is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.4V. It is designed for surface mount applications and has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 2uA and a maximum surge current of 33A. It can withstand a peak pulse power of 600W and is available in a DO-214AA package, packaged on a tape and reel.
Vishay TPSMB13A-E3/5BT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Operating Supply Voltage | 11.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.