The TPSMB27A/2CT is a unidirectional Zener diode with a clamping voltage of 37.5V and a peak pulse power rating of 600W. It is packaged in a DO-214AA case and available in quantities of 750 per reel. The diode operates over a temperature range of -65°C to 185°C and has a maximum surge current of 75A. It is designed for use in a variety of applications requiring voltage regulation and protection.
Vishay TPSMB27A/2CT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.