The TPSMB27A/5T Zener diode features a clamping voltage of 37.5V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 185°C and has a maximum surge current of 75A. The diode is available in a DO-214AA package, which is suitable for surface mount applications. It is not RoHS compliant.
Vishay TPSMB27A/5T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.