The TPSMB27A-E3/2CT is a unidirectional Zener diode from Vishay with a clamping voltage of 37.5V and peak pulse power of 600W. It operates over a temperature range of -65°C to 185°C and features a DO-214AA package. The device is available on tape and reel for easy mounting.
Vishay TPSMB27A-E3/2CT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 23.1V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.