The TPSMB27A-E3/51T is a unidirectional Zener diode from Vishay with a clamping voltage of 37.5V and a peak pulse power of 600W. It is packaged in a DO-214AA package and is available in quantities of 2000. The diode operates over a temperature range of -65°C to 185°C and has a maximum surge current of 75A. It is suitable for use in a variety of applications including voltage regulation and surge protection.
Vishay TPSMB27A-E3/51T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.