The TPSMB27A-E3/55T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can handle a maximum operating temperature of 185°C and a minimum of -65°C. The device has a clamping voltage of 37.5V and a peak pulse power of 600W. It can withstand a maximum surge current of 16A and operates at a supply voltage of 23.1V.
Vishay TPSMB27A-E3/55T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 23.1V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.