The TPSMB27A-E3/5BT is a unidirectional Zener diode with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It can handle a maximum surge current of 16A and a peak pulse power of 600W. The diode is rated for operation up to 185°C and has a maximum reverse leakage current of 1uA. It is available in a surface mount DO-214AA package and is packaged on a tape and reel.
Vishay TPSMB27A-E3/5BT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Operating Supply Voltage | 23.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.