The TPSMB27AHE3/2CT is a unidirectional transient voltage suppressor with a clamping voltage of 37.5V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 185°C and has a maximum surge current of 16A. The device is packaged in a DO-214AA case and is available in quantities of 750 per reel. It is suitable for use in applications where high voltage protection is required.
Sign in to ask questions about the Vishay TPSMB27AHE3/2CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMB27AHE3/2CT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB27AHE3/2CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.