The TPSMC30A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case, rated for operation between -65°C and 185°C. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The device has a clamping voltage of 41.4V and operates at a supply voltage of 25.6V.
Vishay TPSMC30A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.