The TPSMC30A/7T is a unidirectional Zener diode with a clamping voltage of 41.4V and a reverse breakdown voltage of 28.5V. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The diode is available in a DO-214AB package and is suitable for surface mount applications. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The TPSMC30A/7T is not RoHS compliant.
Vishay TPSMC30A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.