The TPSMC30A/9AT is a unidirectional transient voltage suppressor with a clamping voltage of 41.4V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 185°C and is packaged in a DO-214AB case. The device is available in tape and reel packaging with a quantity of 3500 per reel. It has a peak pulse power rating of 1.5kW and is suitable for use in high-temperature applications.
Vishay TPSMC30A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.