The TPSMC30A-E3/51T transient voltage suppressor from Vishay features a clamping voltage of 41.4V and a maximum surge current of 36.2A. It operates over a temperature range of -65°C to 185°C and has a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in bulk packaging.
Vishay TPSMC30A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36.2A |
| Operating Supply Voltage | 25.6V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | TPSMx |
| RoHS | Not Compliant |
No datasheet is available for this part.