The TPSMC30A-E3/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a minimum breakdown voltage of 28.5V and a maximum clamping voltage of 41.4V. The device can withstand a maximum surge current of 36.2A and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 185°C and is RoHS compliant.
Vishay TPSMC30A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Surface Mount |
| Operating Supply Voltage | 25.6V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.