The TPSMC30AHE3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for operating temperatures between -65°C and 185°C. It can handle a maximum surge current of 36.2A and a peak pulse power of 1.5kW. The device is designed to clamp voltage at 41.4V and is available in quantities of 3500 per reel, packaged in tape and reel format.
Vishay TPSMC30AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36.2A |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | TPSMx |
| RoHS | Not Compliant |
No datasheet is available for this part.