Solid tantalum capacitor with 33µF capacitance and 4V voltage rating. Features 10% tolerance, 1.5Ω ESR, and 1.3µA leakage current. Operates from -55°C to 125°C, with a ripple current of 220mA. Packaged in a 3216 metric (1206 imperial) SMD case, measuring 3.2mm x 1.6mm x 1.8mm, supplied on tape and reel.
Vishay TR3A336K004D1500 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.8mm |
| Leakage Current | 1.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A336K004D1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.