Solid tantalum capacitor with 6.8µF capacitance and 16V voltage rating. Features 3 Ohm ESR, 1.1µA leakage current, and 160mA ripple current. Encased in a 3.2 x 1.6 x 1.6mm molded package with inward L SMD termination, suitable for surface mounting. Operates across a -55°C to 125°C temperature range with 20% tolerance. Packaged in tape and reel for automated assembly.
Vishay TR3A685M016D3000 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.6mm |
| Leakage Current | 1.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A685M016D3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.