Solid tantalum capacitor with 1.5µF capacitance and 35V voltage rating. Features 20% tolerance, 2 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 500nA and ripple current of 210mA. Packaged in a 3528 metric case (3.5 x 2.8 x 1.9mm) for SMD/SMT termination, supplied on tape and reel.
Vishay TR3B155M035D2000 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.9mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B155M035D2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.