
The TR3B685K025E1200 is a 6.8uF solid tantalum capacitor with a voltage rating of 25V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 3528-21 package and is suitable for use in a variety of applications. It has a low leakage current of 1.7uA and a high ripple current of 270mA. The capacitor is not RoHS compliant.
Vishay TR3B685K025E1200 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.9mm |
| Leakage Current | 1.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR3B685K025E1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.