
The TR3C157K6R3D0200 is a 150uF tantalum capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a molded package. It is available in a package quantity of 3000 and is packaged in tape and reel. The capacitor is RoHS compliant and has a termination type of SMD/SMT.
Vishay TR3C157K6R3D0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Leakage Current | 9.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C157K6R3D0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.