Sign in to ask questions about the Vishay TSAL4400-AS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSAL4400-AS12 technical specifications.
| Lead Free | Lead Free |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL4400-AS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
