
The TSAL5300 is a 1-channel LED emitter with a wavelength of 940nm and a DC rated voltage of 2.6V. It can handle a forward current of up to 100mA and is packaged in a radial case with a lead length of 25.7mm. The device is RoHS compliant and suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay TSAL5300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSAL5300 technical specifications.
| Package/Case | Radial |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lead Length | 25.7mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| DC Rated Voltage | 2.6V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL5300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
