Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay TSAL5300-GSZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.