TSAL6200 - High Power Infrared Emitting Diode, 940 nm, GaAlAs/GaAs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TSAL6200-AS21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSAL6200-AS21 technical specifications.
| Lens Style | Colored, Circular |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL6200-AS21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.