Vishay TSFF5210-CS12 technical specifications.
| Package/Case | 100 |
| Forward Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSFF5210-CS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
