
Infrared (IR) LED emitter with 870nm wavelength, 700mW/sr radiant intensity, and 100mA forward current. Features a diffused, colorless circular lens and a 44° viewing angle. This through-hole mounted, 2-pin radial component operates from -40°C to 85°C with a 5V reverse voltage and 180mW power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay TSFF5410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSFF5410 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| Wavelength | 870nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSFF5410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
