
Infrared (IR) LED emitter featuring an 875nm wavelength and 30mW/sr radiant intensity. This through-hole component offers a 40° viewing angle and a 100mA forward current with a 3.2V DC rated voltage. Encased in a T-1 package with a diffused, colorless circular lens, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Vishay TSHA4401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSHA4401 technical specifications.
| Package/Case | T |
| Color | Clear |
| Depth | 3.2mm |
| Diameter | 3mm |
| Fall Time | 600ns |
| Forward Current | 100mA |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| DC Rated Voltage | 3.2V |
| Wavelength | 875nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHA4401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
