
Infrared (IR) LED emitter, 890nm wavelength, featuring a T-1 3/4 package with a diffused, colorless, circular lens. This through-hole component operates with a 100mA forward current and a 5V reverse voltage, offering a 44° viewing angle. It boasts a fast 30ns fall time and a power dissipation of 160mW, with an operating temperature range of -40°C to 85°C. Supplied in bulk packaging, this RoHS compliant device is designed for top-view orientation.
Vishay TSHF5410 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Fall Time | 30ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHF5410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
