
Infrared (IR) LED emitter with 850nm wavelength, delivering 1800mW/sr radiant intensity. Features a 20° viewing angle and a diffused, colorless circular lens. Operates with a 100mA forward current and a 5V reverse voltage, within a -40°C to 85°C temperature range. This RoHS compliant, lead-free component is housed in a T-1 3/4 package with a through-hole radial mount, suitable for top view orientation.
Vishay TSHG6200 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Fall Time | 13ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHG6200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
