
Infrared (IR) LED emitter featuring an 830nm wavelength and a 20° viewing angle. This through-hole component utilizes a diffused, colorless, round lens within a T-1 3/4 package. It operates with a maximum forward current of 100mA and a maximum power dissipation of 250mW, with a reverse voltage rating of 5V. Designed for radial mounting, this RoHS compliant LED emitter has a fall time of 13ns and a maximum operating temperature of 85°C.
Sign in to ask questions about the Vishay TSHG8200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSHG8200 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Fall Time | 13ns |
| Forward Current | 100mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Diffused, Colorless, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 830nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHG8200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
