The TSKS5400-FSZ is a radial LED emitter with a DC rated voltage of 1.3V and a forward current of 100mA. It has a power dissipation of 170mW and a reverse voltage of 6V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The LED emitter has a viewing angle of 60° and a wavelength of 950nm.
Vishay TSKS5400-FSZ technical specifications.
| Package/Case | Radial |
| Depth | 2.65mm |
| Forward Current | 100mA |
| Input Current | 2mA |
| Length | 5mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Side View |
| Output Voltage | 200mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSKS5400-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.