
The TSKS5400S-ASZ is a single infrared IR LED from Vishay, packaged in a radial leaded package suitable for through hole mounting. It has a forward current rating of 100mA and a DC rated voltage of 1.3V. The LED operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in a round, diffused, circular lens style with a viewing angle of 30°.
Sign in to ask questions about the Vishay TSKS5400S-ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSKS5400S-ASZ technical specifications.
| Package/Case | Radial |
| Forward Current | 100mA |
| Lens Style | Round, Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSKS5400S-ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
