Vishay TSM4YL-1K-10-RB2 technical specifications.
| Number of Turns | 11 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YL-1K-10-RB2 to view detailed technical specifications.
No datasheet is available for this part.